98825-1068

NSCC, Pin Connector Hybrid, Unsealed, 6 Circuits, Gray

Enhance your power circuit connections with our NSCC Pin Connector Hybrid in Gray. Unsealed for easy access, this plug connector features 6 circuits housed in durable polyester, ensuring reliable performance in a range of applications. With a 5mm pitch and keying for secure mating, it offers seamless integration into your wire-to-wire setups. Operating smoothly in temperatures from -40 to 85°C, this connector is designed for versatility and longevity. RoHS compliant and featuring polarization for added safety, it's the perfect choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 98825-1068
Color: Gray
Series: 98825
Connector Type: NSCC
Gender: Plug
Housing Material: Polyester
Number of Contacts: 6
Number of Rows: 1
Pitch: 3.33 mm, 4.2 mm, 5 mm
Material: Polyester
Number of Ports: 1
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 85 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Wire
Termination Pitch: 3.33 mm, 4.2 mm, 5 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: NSCC
Contact Detail: 4 x 1.5 + 2 x 2.8
Part Aliases: 0988251068;08318EV6F8
SKU: MOL98825-1068

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: