JAE Waterproof USB Type-C DX07 Series
JAE has launched a waterproof USB Type-C receptacle to add to the DX07 Series line-up. Recently, the demand of waterproof performance has increased for applications such as high-end smartphones. Generally, for waterproof connectors with IPX7 rating or higher, potting (resin seal) is used for waterproofing. However, there were concerns of small gaps forming during reflow processes which expose the connector to high temperatures. The JAE product does not use the potting method in consideration of the reflow heat, and instead achieves waterproof performance by adopting a unique design and insert molding process.
- USB Type-C compatible waterproof receptacle
- Realizes waterproof performance of IPX8 after reflow
- Shell available in two types, long and short
- Supports 5A max. power supply.
- Compatible with USB Power Delivery 3.0
- Computer / Datacom / Telecommunications
- Gaming & Vending Systems
- Consumer Electronics
Smartphones, tablets, waterproof speakers, Bluetooth earphones / headphones, action camera, VR / AR, and others
JAE USB Type-C DX07 Series Video
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
USB-C,WTRPRF RECPT, RA SMT SHORT SHELL |