Molex Micro-Fit Hand Tool 20 AWG
Molex Micro-Fit + female and Micro-Fit TPA male crimp terminals, 20 AWG, UL1007 and UL1061 wires.
- A full-cycle ratcheting hand tool ensures complete crimps
- Ergonomic soft grip handles for comfortable crimping
- A precision user-friendly terminal locator holds terminals in the proper crimping position
- Right- or left-handed operation
- Dies and locator from this tool can be used in the Battery Powered Tool Order No. 63816-0270 (110 V) or 63816-0280 (220 V), with the use of the 63816-0800 Crimp Head
- Distributors
- Contract Manufacturing
Cable houses
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
Hand Crimp Tool for Micro-Fit+ Female and Micro-Fit TPA Male Crimp Terminals, 20 AWG, UL1007 and UL1061 Wires |
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
HAND TL TERM LOCATOR FOR 200218-5500 |