Molex 0.30 mm pitch non-ZIF FPC Connector
The Molex 0.30 mm pitch non-ZIF FPC connector offers a compact size along with secure cable retention and low cable insertion force. The dual-contact feature enables the same connector to be used on parallel boards to simplify design. The connector also has the same footprint pattern as Molex's 503566 front-flip type FPC connector for further design flexibility. A staggered contact design provides easier soldering along with smooth and low cable insertion force. Sufficient space between housing walls and terminals helps prevent solder flux intrusion.
- Dual-contact non-ZIF design that offers easy cable assembly and eliminates the need to source top-and-bottom contact styles.
- Fine pitch, low profile, narrow width and short length that provides maximum overall space savings
- Staggered contact design that facilitates easier soldering and lower cable insertion force
- Optimum distance between odd and even terminal contact points that creates gradual and alternate contact points for lower insertion force
- More than 0.05mm space between housing walls and terminals that helps prevent solder flux intrusion
- Same footprint pattern as Molex's 503566 front-flip type, which provides design flexibility for different application needs
- Medical Electronics
- Consumer Electronics
Digital Still Camera (DSC), Tablet and Notebook PC, Patient Monitoring, Therapeutic and Surgical