Stewart Connector USB 3.0 Vertical Connector
Stewart USB 3.0 connectors are designed to support data speeds up to 5 Gbps. The USB Type-A connectors utilize a reliable design that allows for plug and play capabilities where hot pluggable insertion and ejections occur. All Stewart Connector USB connectors are plated with 30 micro-inches of gold on each contact and are rated to withstand a peak current of 1.8A per contact. USB 3.0 connector offerings are rated for IR Reflow and Wave Soldering process while also maintaining a standard operating temperature of -55°C to 85°C. Stewart’s USB 3.0 connectors are designed to meet the industries increasing demand for economic solutions where space and faster data rates are a premium.
- High temperature plastic material used for reflow or wave soldering
- 30 micro inches of gold on the contacts
- USB 3.0 can deliver 5 Gbit/s
- USB 3.0 can withstand a peak current rating of 1.8 A per contact
- Operating temperature -55°C to 85°C
- All configurations are shielded
- Stacked, right angle, vertical orientations offered
- Through hole soldering
- Type A receptacle configuration for all USB offerings
- Plug and play capability that allows for hot pluggable insertion and ejection
- Computer / Datacom / Telecommunications
- Banking / Office / Retail Systems
Portable storage devices, IOT applications, printers and scanners, audio and diagnostics applications, POS equipment, servers, game ports
![](/asset/images/brand/image/s/t/stewart-connector-logo.png)
![](https://services.dac-group.com/npi/images/1105.jpg)
Availability | |||
---|---|---|---|
Immediate Shipment: Call | |||
Minimum: 3,200 | Multiple: 3,200 | ||
Stock Location: Call | Unit Of Measure: Each | ||
Factory Lead: 84 Days | Factory Stock: Call for Stock | ||
HTS: 85366940 This Line May Be Subject To Section 301 Tariff at 17% | |||
USB 3.0 VERT RCPT, TY A |