Stewart Connector USB Type B 2.0
Stewart USB Type-B connectors are designed in a vertical and horizontal configuration and able to support data speeds up to 480 Mbps for USB 2.0 applications. Stewart’s USB Type B connectors have a frog leg shield pin design to increase reliability during soldering process and later in the products life cycle. All Stewart Connector USB connectors are plated with 30 micro-inches of gold on each contact so that USB 2.0 connectors can withstand a peak current of 1.5A per contact. Stewart’s USB connectors are also molded in LCP plastic which allows for extended operating temperatures from -55°C to 85°C.
Stewart’s USB 2.0 Type-B connectors are designed to meet the industries increasing demand for economic solutions where space and faster data rates are a premium. These small form factor, very robust and highly reliable USB connectors are used in IoT devices, printers and compact power devices.
- High temperature plastic material used for re-flow or wave soldering
- All configurations are shielded
- Through hole soldering
- Type B receptacle configuration for all USB offerings
- Right angle and Vertical orientations are available
- Computer / Datacom / Telecommunications
- Banking / Office / Retail Systems
Portable storage devices, IOT applications, printers and scanners, audio and diagnostics applications, POS equipment, servers, game ports
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
USB 2.0 TY B RA RCPT |
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
USB 2.0 TY B VERT RCPT |