Sensata-BEI ACW4 Single-Turn and TCW4 Multi-Turn Absolute Hall Effect Sensors
Sensata-BEI ACW is a 2-part Hall Effect Sensor Assembly and Magnet to produce an absolute single turn output. The TCW is also a 2-part Hall Effect Sensor Assembly and Magnet designed to measure both a single turn as well as the number of turns. These absolute, single-turn (ACW) and multi-turn Hall Effect sensors can be found in a wide variety of applications in process industries and factory automation. The ACW4 and TCW4 offer exceptional flexibility during installation, due to their compact size and a robustness that provides excellent resistance to shocks and vibration.
- With its two-part design, the ACW4 absolute single-turn offers maximum flexibility for installation
- Rugged and excellent resistance to shock and vibration
- Robust, proven magnetic technology
- Environmentally resistant, IP 67 standard (IP69K option)
- Extended operating range from -20° C to 85° C
- Variety of magnet holders available
- Compact package – easy to add to existing designs
- Low power consumption
- Several output options available: CANopen, SSI, PWM, Analog
- Single turn (ACW) or multi-turn (TCW)
- Industrial (non-Robotics)
- Other
Factory Automation, process automation, industrial automation, packaging and printing functions, low level operational control
![](/asset/images/brand/image/b/e/bei-logo.jpg)
![](https://services.dac-group.com/npi/images/1128.jpg)
Availability | |||
---|---|---|---|
Immediate Shipment: Call | |||
Minimum: 5 | Multiple: 5 | ||
Stock Location: Call | Unit Of Measure: Pieces | ||
Factory Lead: 77 Days | Factory Stock: Call for Stock | ||
HTS: 85437045 | |||
15-30V,ANLOG4-20MA,CW,360,2M HALL EFF MAGNTC SNSR |
Pricing | |
---|---|
1: | $101.04480 E |
![]() |
More Pricing |
Availability | |||
---|---|---|---|
Immediate Shipment: Call | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: Call | Unit Of Measure: Pieces | ||
Factory Lead: 70 Days | Factory Stock: Call for Stock | ||
HTS: 85437045 | |||
15-30V,0-10V,36000,CABLE.5M MULTITURN,ANALOG+DIRECTION |
Pricing | |
---|---|
1: | $233.89927 E |
![]() |
More Pricing |