TE Connectivity Raychem Abrasion and Chemical Resistant Heat-Shrink Tubing
Raychem/TE Connectivity introduces HT-200 heat-shrinkable tubing. The HT-200 tubing is made from a fluoropolymer material, making it both flexible and flame and chemical resistant. The tubing is clear, offers a 2:1 shrink ratio and is available in standard sizes ranging from 3/64 to 1 inch.
HT-200 tubing meets or exceeds military and industrial standards AMS-DTL-23053, TEST C AND ASTM D2671, PROCEDURE C. It is also compliant with NASA's stringent outgassing requirements for satellite applications.
- 2:1 shrink ratio for all standard sizes
- Tough, very flexible, very-thin-wall insulation
- High flame-resistance meeting the requirements of AMS-DTL-23053, Test C,
and ASTM D2671, Procedure C. - High temperature performance that meets or exceeds military and industrial standards
- Protection from most industrial solvents, fuels, and chemicals
- Meets NASA outgassing requirements
- Industrial (non-Robotics)
- Non-Auto Transportation
- Automotive (non-EV)
- Military / Aerospace / Aviation
- Government / Academic / R&D
AD&M, Down Hole Oil and Gas Exploration Tools, Military and Commercial Aircraft, Satellites, Automotive Engines, Industrial Equipment and Battery Covers
![](/asset/images/brand/image/t/e/te-connectivity-logo_8.png)
![](https://services.dac-group.com/npi/images/115.jpg)
Availability | |||
---|---|---|---|
Immediate Shipment: Call | |||
Minimum: 240 | Multiple: 60 | ||
Stock Location: Call | Unit Of Measure: Meter | ||
Factory Lead: 439 Days | Factory Stock: 0 | ||
HTS: 39269099 | |||