Amphenol Advanced Sensors JS8746 Harsh Environment Temperature Sensor
Amphenol Advanced Sensors JS8746 Harsh Environment Temperature Sensor has been designed to address all aspects of temperature measurement for HVAC control systems in the container-ship market. Employing materials and build standards that enhance the sensor’s ability to withstand water ingression and degradation by marine environment, the sensor meets statutory requirements for temperature measurement and performance expectations. Other industrial applications include compressors, condensing units, heat pumps, and air conditioning.
- HACT Exposure: +14 days
- Temp Tolerance Rating: ±0.2°C and ±0.15°C
- Temp Rating: -40°C to 120°C
- Environmental Protection: IP68
- Resistant to: Salt solutions, Ozone, UV and a variety of marine environment cleaning detergents
- Inert to trace levels of airborne R134a refrigerant
- Stainless steel hard shell, with class corrosion resistance A2 or better according to ISO3506
- Double-insulated cable, multicore copper conductors and tin-coated, conductors cross-sectional area 0.25 mm2 (23 AWG) min, configured as 19mm x 0.14mm
- Crimp caps, tin-coated brass, with integral strain relief for the conductor
- Industrial (non-Robotics)
- Appliance & HVAC
Marine container ship applications, compressor, condensing units, heat pumps, air conditioning, refrigerated truck and trailer, reefer containers
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
TEMP SENSOR, 0.15, 1000MM HARSH ENVIRONMENT |
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
TEMP SENSOR, 0.20, 1000MM HARSH ENVIRONMENT |
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
TEMP SENSOR, 0.15, 2000MM HARSH ENVIRONMENT |
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
TEMP SENSOR, 0.20, 2000MM HARSH ENVIRONMENT |
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
TEMP SENSOR, 0.15, 3000MM HARSH ENVIRONMENT |
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
TEMP SENSOR, 0.20, 3000MM HARSH ENVIRONMENT |