TE 8P and 14P AMPSEAL Backshells
TE Connectivity (TE) introduces 2 new backshells to complement the AMPSEAL connector portfolio. AMPSEAL connectors are designed for cable-to-board harsh environment applications. Environmentally sealed for rugged reliability, these connectors are available in cable plugs and PCB mount headers engineered to withstand extreme temperature and moisture, including high-temperature underhood applications. The pre-assembled receptacle housing connector features built-in contact sealing and an integral interfacial seal that protects mated connectors. Rated to IP6K9K, AMPSEAL connectors are offered in arrangements from 8 to 35 positions. The new 8P and 14P backshells feature a hermaphroditic design for quick, tool less assembly, offer a high level of protection & help reduce wire strain.
- Secure positive contact seating through secondary contact locking and lanceless contacts
- Protect from dust, water, and overspray with up to IP6K9K rugged sealing capabilities
- Reduce tangling during storage and handling thanks to lanceless receptacle contacts
- Reduce wire strain with backshells available for all housing sizes
- Minimize mismating and misidentification with different connector colors and mechanical polarized keyings
- Non-Auto Transportation
- Automotive (non-EV)
- Construction Equipment (Not Vehicles)
On-highway, off-highway, recreational transportation
TE AMPSEAL Backshells Video
![](/asset/images/brand/image/t/e/te-connectivity-logo_1.png)
![](https://services.dac-group.com/npi/images/1202.jpg)
Availability | |||
---|---|---|---|
Immediate Shipment: Call | |||
Minimum: 1,000 | Multiple: 1 | ||
Stock Location: Call | Unit Of Measure: Pieces | ||
Factory Lead: 100 Days | Factory Stock: 0 | ||
HTS: 85389060 | |||
STRAIN RELIEF,8 POSITION AMPSEAL |
Availability | |||
---|---|---|---|
Immediate Shipment: 1,380 | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: In Stock | Unit Of Measure: Pieces | ||
Factory Lead: 100 Days | Factory Stock: 0 | ||
HTS: 85389060 | |||
STRAIN RELIEF,14 POSITION AMPSEAL |
Pricing | |
---|---|
1: | $1.91930 E |
100: | $1.61460 E |
250: | $1.56490 E |
500: | $1.54120 E |
990: | $1.51820 E |
4,920: | $1.34940 E |