Amphenol Sine MagnaMate ATHP Series
Amphenol Sine MagnaMate™ ATHP Series is a rugged thermoplastic power connector series featuring the surety and high performance contact technology of RADSOK®. Designed for various “xEV” applications, MagnaMate is IP67 and available in single or two-pole housings with rated current from 20A to 180A. MagnaMate includes optional integrated HVIL safety features and EMI shielding protection which can withstand temperatures ranging from -40°C to +130°C.
- Socket cylinder within female contact has several equally spaced longitudinal beams twisted into a hyperbolic shape
- As a male pin is inserted, axial members in the female half deflect, imparting high current flow across the connection with minimal voltage loss
- The hyperbolic, stamped grid configuration ensures a large, coaxial, face-to-face surface area engagement
- Ideal for crimp termination applications requiring repeated mating cycles and high current with a low multi-volt drop
- Appliance & HVAC
- Consumer Electronics
Inverters, power electric box, junction box, xEV battery, electrical air condition, battery charger, electrical heater
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
8MM STRAIGHT RECEPTACLE |
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
8MM RIGHT ANGLE PLUG, ORANGE |
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
8MM STRAIGHT RECEPTACLE |
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
8MM RIGHT ANGLE PLUG, ORANGE |
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
8MM STRAIGHT RECEPTACLE WITH F |
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
8MM STRAIGHT RECEPTACLE WITH F |
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
2 POSITION EMC RECEPTACLE, FLA |
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
8MM RIGHT ANGLE PLUG |
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
8MM STRAIGHT RECEPTACLE, ORANG |
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
8MM RIGHT ANGLE PLUG |
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
8MM STRAIGHT RECEPTACLE, ORANG |