Amphenol Communications Solutions BergStak+™ 0.80mm Mezzanine Connector
Amphenol Communications Solutions (formerly Amphenol ICC) BergStak+ 0.80mm is designed to be the next generation PCIe 4.0 compliant mezzanine connector system. It is fully compatible with the existing BergStak 0.80mm product recommended by the Open Compute Project (OCP).
The BergStak+ 0.80mm mezzanine connector guarantees support up to 16Gb/s performance. Its backwards compatibility product feature allows its inter-matability with the existing, legacy BergStak 0.80mm series. Customers can upgrade its board-to-board performance from PCIe 3.0 to PCIe 4.0 while leveraging BergStak+’s backward compatibility and same footprint feature.
This new product continues to use the blade-on-beam terminal design with an enhanced BergStak housing design. This feature provide the same footprint compatibility with the existing BergStak 0.80mm series and it is easy for PCB assembly, worry-free mating and long-term reliability.
- Housing and terminal profile optimized to meet 16Gb/s
- Backward mateable and footprint compatible
- Supports migration path from PCIe 3.0 to PCIe 4.0
- Comprehensive range of sizes and stack heights to satisfy varying needs
- 0.8mm double-row contact pitch
- High density for all electrical applications needs
- Scoop-proof feature housings
- Multiple plating and packaging options available
- PCB locator pegs option available
- RoHS compliant and lead-free
- Computer / Datacom / Telecommunications
- Banking / Office / Retail Systems
Datacom, telecom, server, storage, embedded computer
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
10139085-081402LF-0.8MM B TO B BERGSTAK |
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
10139085-084402LF-0.8MM B TO B BERGSTAK |
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
10139085-121402LF-0.8MM B TO B BERGSTAK |
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
10139085-124402LF-0.8MM B TO B BERGSTAK |
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
10139781-081402LF-0.8MM B TO B BERGSTAK |
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
10139781-082402LF-0.8MM B TO B BERGSTAK |
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
10139781-083402LF-0.8MM B TO B BERGSTAK |
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
10139781-121402LF-0.8MM B TO B BERGSTAK |
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
10139781-122402LF-0.8MM B TO B BERGSTAK |
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
10139781-123402LF-0.8MM B TO B BERGSTAK |