Amphenol RF Fixed Length Cable Assemblies
Amphenol RF offers a full line of pre-assembled, fixed-length, RF cable assemblies in various configurations and cable types. Connector options/styles include SMA, SMB, BNC, TNC, AMC, MMCX, and MCX; cable types include miniature, standard flexible and semi-rigid.
The fixed length cable assemblies are designed for demanding industrial and commercial applications, which require a high-quality threaded interface that commonly operate from DC to 12.4 GHz. Cable options include RG-142U, RG-174U, RG-316U and RG-58U.
Cables are stocked in lengths of 3, 6, 12, 24, 36 and 48 inches. Custom lengths are also available upon request.
- Premium quality, gold plated Amphenol Connex 50 Ohm SMA connectors
- Available in straight plugs, R/A plugs, straight jacks, and bulkhead jacks
- Flexible cable options include RG-142/U, RG-174/U, RG-316/U, RG-316/U Double Braided and RG-58/U
- Conformable semi-rigid options include both 0.085” and 0.141” diameter cables
- Cables are stocked in lengths ranging from 3-inches to 48-inches long
- RoHScompliant.
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Gaming & Vending Systems
- Military / Aerospace / Aviation
- Consumer Electronics
- Other
High-density, broadcast, broadband, mobile electronics, communications, wireless base stations and GPS
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
SMA Straight Plug to SMA Straight Plug RG-174 12 in Length 50 Ohms |
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
SMA Straight Plug to SMA Straight Plug RG-174 24 in Length 50 Ohms |
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
SMA Straight Plug to SMA Straight Plug RG-174 36 in Length 50 Ohms |
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
SMA Straight Plug to SMA Straight Plug RG-174 72 in Length 50 Ohms |
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
SMA Straight Plug to SMA Straight Plug RG-316 DS 6 in Length 50 Ohms |
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
SMA Straight Plug to SMA Straight Plug RG-316 DS 12 in Length 50 Ohms |
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
SMA Straight Plug to SMA Straight Plug RG-316 DS 36 in Length 50 Ohms |
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
SMA Straight Plug to SMA Straight Plug RG-58 12 in Length 50 Ohms |
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
SMA Straight Plug to SMA Straight Plug RG-58 24 in Length 50 Ohms |
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
SMA Straight Plug to SMA Straight Plug RG-58 36 in Length 50 Ohms |