Amphenol RF Fixed Length Cable Assemblies

Amphenol RF offers a full line of pre-assembled, fixed-length, RF cable assemblies in various configurations and cable types. Connector options/styles include SMA, SMB, BNC, TNC, AMC, MMCX, and MCX; cable types include miniature, standard flexible and semi-rigid.

The fixed length cable assemblies are designed for demanding industrial and commercial applications, which require a high-quality threaded interface that commonly operate from DC to 12.4 GHz. Cable options include RG-142U, RG-174U, RG-316U and RG-58U.

Cables are stocked in lengths of 3, 6, 12, 24, 36 and 48 inches. Custom lengths are also available upon request.

  • Premium quality, gold plated Amphenol Connex 50 Ohm SMA connectors
  • Available in straight plugs, R/A plugs, straight jacks, and bulkhead jacks
  • Flexible cable options include RG-142/U, RG-174/U, RG-316/U, RG-316/U Double Braided and RG-58/U
  • Conformable semi-rigid options include both 0.085” and 0.141” diameter cables
  • Cables are stocked in lengths ranging from 3-inches to 48-inches long
  • RoHScompliant.
  • Industrial (non-Robotics)
  • Computer / Datacom / Telecommunications
  • Gaming & Vending Systems
  • Military / Aerospace / Aviation
  • Consumer Electronics
  • Other

High-density, broadcast, broadband, mobile electronics, communications, wireless base stations and GPS

245101-04-36.00

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
BNC Straight Plug to SMA Straight Plug RG-58 36 in Length 50 Ohms
Pricing
245101-07-12.00

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
BNC Straight Plug to SMA Straight Plug RG-142 12 in Length 50 Ohms
Pricing
245101-07-36.00

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
BNC Straight Plug to SMA Straight Plug RG-142 36 in Length 50 Ohms
Pricing
245102-08-06.00

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
MMCX Right Angle Plug to RP-SMA Straight Bulkhead Jack RG-178 6 in Length 50 Ohms
Pricing
255110-01-12.00

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
MCX Straight Bulkhead Jack to MCX Straight Plug RG-316 12 in Length 50 Ohms
Pricing
255110-01-24.00

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
MCX Straight Bulkhead Jack to MCX Straight Plug RG-316 24 in Length 50 Ohms
Pricing
336212-12-0100

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
AMC Right Angle Plug to RP-TNC IP67 Straight Bulkhead Jack 1.13 mm Micro-Cable 100 mm Length 50 Ohms
Pricing
336306-12-0300

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
AMC Right Angle Plug to RP-SMA Straight Bulkhead Jack 1.13 mm Micro-Cable 300 mm Length 50 Ohms
Pricing
336309-12-0050

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
AMC Right Angle Plug to SMA IP67 Straight Bulkhead Jack 1.13 mm Micro-Cable 50 mm Length 50 Ohms
Pricing
336312-12-0300

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
AMC Right Angle Plug to RP-SMA IP67 Straight Bulkhead Jack 1.13 mm Micro-Cable 300 mm Length 50 Ohms
Pricing
 1 ··· 5  6  7