Product Category: | |
---|---|
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 336306-12-0300 |
Overall Length: | 11.81 in |
Connector End 1: | AMC |
Connector End 2: | RP-SMA |
Impedance: | 50 Ω |
Cable Type: | 1.13 mm Micro-Cable |
Cable Assembly Type: | AMC to RP-SMA |
Connector End 1 Style: | R/A Plug |
Connector End 2 Style: | Str Blkhd Jack |
SKU: | AMR336306-12-0300 |
Mil Qualified: | No |
Low PIM: | No |
Connector 1 Part Number: | 132377RP |
Connector 2 Part Number: | 132377RP |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |