HARTING Han 3A M25 Side Entry Hood
This is an addition to HARTING's 3A hood portfolio.
- 3A
- M25
- Side Entry
- Standard, M, and EMC versions
Han® 3A size connectors can now be produced in much wider diameters. Instead of the previous M20 screw fittings, cable diameters measuring up to 25 percent wider can be used from now on. This means that customers can use all contact inserts with higher rated current and bigger cross sections – such as the Han® Q series, for example.
- Large M25 cable entry for side entry hood. Allows ability to run power cables through 3A size (up to 18 mm cable diameter).
- Compatible with all Han Q series inserts. Inserts such as Han Q3/0 and Q4/0 can be designed in.
- High performance can be met using high current capacity cables.
- IP65 / IP67
- Zinc die-cast material
- Industrial (non-Robotics)
- Non-Auto Transportation
- Robotics
- Control cabinets
- Terminal boxes
![](/asset/images/brand/image/h/a/harting-logo.png)
![](https://services.dac-group.com/npi/images/1235.jpg)
Invalid quantity value
Availability | |||
---|---|---|---|
Immediate Shipment: 60 | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: In Stock | Unit Of Measure: Each | ||
Factory Lead: 84 Days | Factory Stock: Call for Stock | ||
HTS: 85369040 This Line May Be Subject To Section 301 Tariff at 18.7% | |||
Pricing | |
---|---|
1: | $10.09460 E |
30: | $8.41220 E |
50: | $8.14080 E |
100: | $8.23810 E |
200: | $8.10940 E |
970: | $7.87500 E |
Availability | |||
---|---|---|---|
Immediate Shipment: Call | |||
Minimum: 10 | Multiple: 10 | ||
Stock Location: Call | Unit Of Measure: Each | ||
Factory Lead: 84 Days | Factory Stock: Call for Stock | ||
HTS: 85369040 This Line May Be Subject To Section 301 Tariff at 18.7% | |||
Availability | |||
---|---|---|---|
Immediate Shipment: Call | |||
Minimum: 10 | Multiple: 10 | ||
Stock Location: Call | Unit Of Measure: Each | ||
Factory Lead: 56 Days | Factory Stock: Call for Stock | ||
HTS: 85369040 This Line May Be Subject To Section 301 Tariff at 18.7% | |||
Pricing | |
---|---|
10: | $17.62000 E |
20: | $14.68330 E |
30: | $14.20970 E |
60: | $13.98410 E |
120: | $13.76560 E |
570: | $13.26560 E |