Bel Fuse 0ZRS Radial PTC Fuse
The Bel Fuse-Circuit Protection 0ZRS Series is AEC-Q Compliant radial lead PTC resettable fuse with continuous use at voltages up to 32V DC. Max voltage 32V DC, operation (hold current) range 500mA-10A, max current 100A, operating temperature -40 degrees C to 125 degrees C. Ideal for automotive applications.
- AEC-Q200 Compliant
- UL Recognized (E305052)-cURus
- TUV Certified (R50105187)
- 500mA through 10A, 32Vdc, 100A
- Comparable to LF AHEF
- Lighting, Signs & Displays
- Power Generation, Fuel & Energy
- Appliance & HVAC
- Automotive (non-EV)
- Automotive- Motor and motor circuits, door locks, mirrors, seats, sunroofs, windows, infotainment, navigation systems, ECU I/O protection, HVAC motor, LCD back-light heaters, plugs and adapters/chargers.