Amphenol Communications Solutions QSFP+/E Series Interconnect System
Amphenol Communications Solutions (formerly Amphenol ICC) QSFP+ Stacked Combo/E Series interconnect system consists of a two-row, 38-position, 0.8 mm pitch connector and a press-fit cage designed to be compatible with the QSFP transceiver specifications.
The connector system is capable of data rates up to 25 Gigabits per channel (four channels) and has an integrated grounding structure and resonance dampening features for superior crosstalk performance.
The QSFP+ Interconnect System is an ideal solution for cluster, server and storage device applications.
- RoHS Compliant
- Industry Standard Footprint
- Press-fit Cage and Connector Combo for min
- 1.57 mm (0.0625") PCB thickness
- Durability: 250 Mating Cycles min
- Insertion Force: 40 N max
- Withdrawal Force: 30 N max
- Operating Voltage: 30 V
- Operating Current: 0.5 A
- DWV: 300 V AC
- Insulation Resistance: 1000 MΩ min
- Contact Resistance: 80 mΩ ma
- Computer / Datacom / Telecommunications
- Data storage
- Servers
- Switches
- Routers
- Enterprise data center
- High-performance computing
- Networking