Johnson/Cinch Connectivity Solutions 2.92mm Jack
The Johnson/Cinch Connectivity Solutions 2.92mm series connector provides an excellent solution for demanding applications requiring high frequency transmission. 2.92mm connectors have a smaller internal body diameter than SMA, utilizing an air dielectric.
- 40GHz electrical performance
- Connector mating interface per MIL-STD-348, and intermateable with 3.5mm and SMA connectors
- Female contacts in Jack connectors have a unique three-slot construction, which enhances connectivity by creating a more rugged connector while reducing the chance of intermittent connections
- The field replaceable jacks are teamed with a high quality hermetic seal feed thru for use in sealed circuit modules
- The plug connector VSWR is 1.20 max to 40GHz and a 12 inch 2.92mm plug to plug cable assembly performs better than 1.35 VSWR to 40GHz
- The 2.92mm plug interface employs more precise dimensions than an SMA and uses a shorter snub nose male pin such that the connector bodies align before the contacts engage
- Computer / Datacom / Telecommunications
- Military / Aerospace / Aviation
- Contract Manufacturing
- High frequency transmition
- Outdoor & harsh environment
- Test & measurement equipment