Amphenol Advanced Sensors BAF147 Water Detection Sensor
According to sharp growth of Electrical Vehicles (EV), many OEMs are using cooling systems for their battery pack systems. However, if an instance of water leakage were to occur in Li-ion battery packs, it would create dangerous conditions.
Thermometrics Water Detection Sensor detects moisture leakage via a change in resistance value of the sensor and feeds a signal to the Battery Management System (BMS) to warn the driver.
- Operating Temp Range: -40 - 85 degrees C
- Easy to install
- RoHS Compliant (Directive 2011/65/EU)
- 510Ω±3%
- Appliance & HVAC
- Automotive (non-EV)
- Battery pack water detection
- Overflow of water/fluid
- Leak detection from a burst pipe
- Level detection on tank fill applications
- Condensate overflow sensor for HVAC applications
- Sump pumps