Amphenol Sine HPT Series Audio Power Connectors
The Amphenol Sine HPT Series Power connectors and accessories are an extensions of the popular HP Series. The HPT series brings significant design improvements and are fully plug compatible with the original industry standard products. HPT is easier to use, innovative, patent pending cable clamp with lock design safety feature. HPT series Power Connectors can be plugged or unplugged under load and are IP65 rated. Front end safety keying features are built in, eliminating risks of mis-mating associated with other brands.
- 2+PE contact Layout
- IP65 rated
- Quick release, vibration resistant latch lockable
- High impact UV resistant material
- True Mains Connector with Current Breaking Capacity
- Industry standard mating interface
- Jumbo versions ("J") of the cord connectors are UL rated for 12-3 SO cord
- 20A @ 250V (16A @ 250V EU)
- Lighting, Signs & Displays
- Entertainment & Broadcast Lighting
- LED Video Walls
- Stage Power Distribution Boxes
- Powered Loud Speakers