Amphenol Communications Solutions CXP Series Connector
Amphenol Communications Solutions (formerly Amphenol ICC) CXP connector comes in a one-piece press-fit assembly system with twelve channels of up to 20 Gbps, resulting in 240 Gbps of total bandwidth – the fastest and most dense I/O on the market today.
This allows the CXP connector to go beyond the 100 Gigabit Ethernet IEEE 802.3ba and the Infiniband CXP12x QDR standards. It also enables the use of either pluggable copper or optical mating cables to increase the flexibility of system-level hardware for end users.
- RoHS Compliant
- Industry Standard Footprint
- Industry Standard EIA-364
- Hot Swappable
- Operating Voltage: 30 V
- Operating Current: 0.5 A
- Differential Impedance: 100 Ω +/- 10 Ω
- DWV: 300 V AC
- Insulation Resistance: 1000 MΩ min
- Computer / Datacom / Telecommunications
Network switches, routers, servers and storage devices