Stewart Connector USB Type-C Cable Assemblies
Stewart Connector's USB cable assemblies are fully shielded and compliant to USB 2.0, 3.0 and 3.1 standards. The USB cables are designed to simplify the number of ports required to provide data and power over one cable assembly.
The USB cable assembly series now includes USB Type-C end configurations, with speeds that are compliant with both USB 2.0, 3.0, and 3.1 standards. These USB Type-C cable assemblies are shielded and include a PVC cable jacket and are compatible with the growing market of consumer devices that utilize USB Type-C ports.
- USB 2.0 can deliver up to 480 Mbps transfer speeds
- USB 3.0 can deliver up to 5Gbps transfer speeds
- USB 3.1 can deliver up to 10Gbps transfer speeds
- Shielded cable design to allow for power to be supplied over a communication signal
- Multiple end configurations for all USB offerings
- Plug and play capability that allows for hot pluggable insertion and ejection
- Over molded design to increase strain relief
- Nickel plated shell
- RoHS compliant
- Lighting, Signs & Displays
- Computer / Datacom / Telecommunications
- Gaming & Vending Systems
- Banking / Office / Retail Systems
- Consumer Electronics
- IOT applications
- Printers and scanners
- Instrumentation
- POS equipment
- Laptops and desktop computers
- Consumer appliances
- Game ports
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
USB2.0 CBL,1.0M,MOLDED TY C MALE-TY A MALE |
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
USB2.0 CBL,2.0M,MOLDED TY C MALE-TY A MALE |
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
USB2.0 CBL,1.0M,MOLDED TY C MALE-MICRO B MALE |
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
USB2.0 CBL,2.0M,MOLDED TY C MALE-MICRO B MALE |
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
USB3.1 CBL,1.0M,MOLDED TY C MALE-TY C MALE |