Stewart Connector USB Type-C Connectors
Stewart Connector's USB Type-C connectors are designed to meet the ever-growing demand for small, yet reliable I/O connectors that comply to Universal Serial Bus standards.
Stewart Connector's USB Type-C jacks have a slim and robust design which offers PCB savings while enabling high-frequency mating. The USB Type-C connectors can achieve 10Gbps data rates and a current carrying capacity of 5.0A. USB Type-C connectors allow for reversible mating interface, allowing for easy and reliable mating of the plug to jack in any plug direction.
- Operating temperature: -40 to 105 degrees C
- Hybrid pin design with both through hole and SMT pins
- Supports USB 2.0 and USB 3.1
- Operating voltage: 20V
- Current Rating: 5A MAX
- Data Rates: 10Gbps
- Packaged in Tape and Reel
- Lighting, Signs & Displays
- Computer / Datacom / Telecommunications
- Banking / Office / Retail Systems
- Consumer Electronics
- IoT applications
- Data centers
- Lighting
- Tablets
- PC's and laptops
- Handheld devices and wearables
- Business equipment
- Smart phones
![](/asset/images/brand/image/s/t/stewart-connector-logo.png)
![](https://services.dac-group.com/npi/images/1298.jpg)
Availability | |||
---|---|---|---|
Immediate Shipment: Call | |||
Minimum: 4,050 | Multiple: 450 | ||
Stock Location: Call | Unit Of Measure: Each | ||
Factory Lead: 98 Days | Factory Stock: Call for Stock | ||
HTS: 85366940 This Line May Be Subject To Section 301 Tariff at 17% | |||
SS-52400-002 |
Availability | |||
---|---|---|---|
Immediate Shipment: Call | |||
Minimum: 4,050 | Multiple: 450 | ||
Stock Location: Call | Unit Of Measure: Each | ||
Factory Lead: 98 Days | Factory Stock: Call for Stock | ||
HTS: 85366940 This Line May Be Subject To Section 301 Tariff at 17% | |||
SS-52400-003 |