Amphenol Communications Solutions SFP/SFP+ Cage and Connector Systems
Amphenol Communications Solutions (formerly Amphehol ICC) high-speed assemblies are a high-performance, cost-effective solution for gigabit speed applications in data and switched fabric I/O, switches, routers, data storage arrays and computer clusters. The high-speed assemblies meet and exceed industry standards.
The Small Form Factor Pluggable (SFP) standard offering is a solution to fiber channel, gigabit Ethernet and SONET/SDH high-speed LVDS links, as well as other proprietary applications.
The SFP+ cable assemblies are effective I/O solutions for 10Gb Ethernet and 10G fiber channel applications. SFP+ copper modules allow hardware manufacturers to achieve high port density, configurability and utilization at a very low cost and reduced power budget.
- RoHS Compliant
- Industry Standard Footprint
- Industry Standard EIA-364
- Accepts multiple transceivers per SFF-8431
- Compliant press-fit pins or solder tails
- Durability: 250 mating cycles minimum
- Hot swappable
- Operating voltage: 3.3V
- Operating current: 0.5 A
- Differential impredance: 100 Ω +/- 10 Ω
- DWV : 300 V AC
- Insulation resistance: 1000 MΩ minimum
- Contact resistance: 70 mΩ maximum
- Computer / Datacom / Telecommunications
- Switches
- Routers
- Media converters
- Data center cabling infrastructure
- Telecom transport
- Storage applications