Molex Near Field Communication (NFC) Antennas
Rectangular NFC Antennas from Molex maximize effectiveness of quick, two-way read/write operations over a wide range of detection distances from metallic and nonmetallic substrate applications.
- Plated pads - provide electrical contact to connecting spring clips or pogo pins mounted on the application PCB
- Flexi material - facilitates easy integration on the application substrate due to its pliability
- Available sizes (mm): 15x15, 15x25, 23x27, 34x46 & 45x55
- Double-sided adhesive tape with liner - enables easy peel-and-stick mounting on the application substrate
- Ferrite* layer - eliminates interference effects from metallic or conductive surfaces when antenna is applied on these (*Non-Ferrite version antennas are used on non-metallic or non-conductive surfaces)
- Industrial (non-Robotics)
- Automotive (non-EV)
- Consumer Electronics
- Infotainment systems
- Smart car functions
- Payment processing systems
- Apparel tagging readers
- Airline ticketing systems
- Air baggage and cargo
- Logistics, conveyors and roll cages
- Security access control systems
- Electronic keys
Molex Antenna Solutions Video
![](/asset/images/brand/image/m/o/molex-logo.png)
![](https://services.dac-group.com/npi/images/1309.jpg)
Invalid quantity value
Availability | |||
---|---|---|---|
Immediate Shipment: 1,430 | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: In Stock | Unit Of Measure: Each | ||
Factory Lead: 154 Days | Factory Stock: 0 | ||
HTS: 85177100 This Line May Be Subject To Section 301 Round 4A at 5.74% | |||
Pricing | |
---|---|
1: | $3.43227 E |
60: | $2.88747 E |
140: | $2.79862 E |
280: | $2.75622 E |
560: | $2.71508 E |
1,430: | $2.71508 E |