HARTING Han DD Double Module
The HARTING Han DD double module is a high contact density, double wide, 36 pin module for the Han Modular platform.
- 36 Han D crimp contacts in a double wide module
- Miniaturization by 50% compared to DD module which requires three slots
- Double module form factor
- High flexibility - compatible with HARTING's Han Modular product range with over 100 different modules
- Voltage rating: 400V
- Current rating: 10A
- Wire gauge: up to 2.5mm^2 (AWG 14)
- EN45545-2 fire rating
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Contract Manufacturing
- Small robots to implement plug-in connection for 3-phase AC motors, including feedback for all six axes of a robot
- MCCs (Motor Control Centers)
- Existing DD module customers can switch to double wide