Amphenol Sine Systems ecomate Aquarius PCB Mounted Jam Nut Receptacles
Amphenol Sine Systems’ ecomate® Aquarius™ PCB mounted jam nut receptacles are designed specifically for mounting to printed circuit boards (PCB) or flex circuits. As part of the ecomate Aquarius waterproof connector series, they provide an IP67/69K waterproof rating when in a mated condition for industrial applications, and incorporates the latest technology in high impact thermoplastic design, offering advantages of lightweight, lower-cost, sealed connector systems on the market today. These connectors are ideal for indoor/outdoor applications and the MIL-DTL-26482 based design provides a quick, reliable, 1/3 turn bayonet coupling.
- Built-in standoff’s for consistent height off PCB for ease of cleaning
- Optional locking posts for secure mounting for harsh environments
- Lower profile than industry standard jam nut receptacles
- Bayonet rapid coupling system
- Colored rings for visual identification available
- Lighting, Signs & Displays
- Appliance & HVAC
- Computer / Datacom / Telecommunications
- Solar energy – power
- Off-road – mining, railway, marine
- Instrumentation – measurement, water metering
- Building automation - HVAC, lighting, closed circuit TV
- Telecom – data infrastructure, traffic control
Amphenol Sine Systems - ecomate® Family Overview Video
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
Receptacle, Jam Nut, PC Tail, 26 Position, Female, Shell Size 16, with Silicone Seal |
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
Receptacle, Jam Nut, PC Tail, 26 Position, Female, Shell Size 16, Silicone Seal, with BoardLock |
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
Receptacle, Jam Nut, PC Tail, 23 Position, Female, Shell Size 18, with Silicone Seal |
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
Receptacle, Jam Nut, PC Tail, 23 Position, Female, Shell Size 18, Silicone Seal with Boardlock |
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
Receptacle, Jam Nut, PC Tail, 32 Position, Female, Shell Size 18, with Silicone Seal |
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
Receptacle, Jam Nut, PC Tail, 32 Position, Female, Shell Size 18, with Silicone Seal, with BoardLock |