Amphenol Communications Solutions BergStak® 0.80mm Shielded Board-to-Board Connector
The FCI Basics BergStak 0.80mm connector family is known for its fast data transmission, high signal quality, and time-proven reliability under extended periods of application. Bergstak shielded connector with 0.80mm pitch supports high-speed data applications up to 10Gb/s. These connectors feature a shielded design that provides superior EMC performance and significantly improved electromagnetic compatibility.
- EMC shielding: Significantly reduced coupling inductance leading to excellent electromagnetic compatibility
- 64 positions, with 40-140 contact options. 20mm stack height, with options from 9mm- 20mm
- Supports data rate from 2.5Gb/s up to 10Gb/s. Meets PCIe Gen 1 to Gen 3 and 10G Base KR specifications
- Self-alignment feature
- Scoop-proof housings
- Available in UL94V-0 material
- RoHS compliant
- Medical Electronics
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Server/ Storage
- Datacenter
- Fiber Gateway
- 5G CPE
- MRI machines
- High definition scopes
- Embedded computer
- Test and measurement equipment