Amphenol Sine Systems ecomate RSSM Metal Circular Connectors
The Amphenol Sine Systems' ecomate® RSSM (Rugged Superior Seal Metal) Series of circular, metal connectors provides an IP69K rating (in mated condition) in a silicone sealed connector system. With a bayonet coupling system and a maximum current rating of 300A with RADSOK contacts, the ecomate RSSM Series is perfect for indoor/outdoor applications in factory automation, industrial, heavy equipment, heavy duty, transportation and entertainment/lighting markets. ecomate RSSM plugs are only to be mated with ecomate RSSM receptacles to ensure IP69K.
- IP69K mated condition
- 7A to 45A/600V
- Bayonet coupling system
- Machined, stamped & formed, RADSOK and PCB contacts
- Body- zinc alloy; coupling- nickel aluminum
- Operating temp: -40 to 105 degrees C
- UL94-VO
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Non-Auto Transportation
- Contract Manufacturing
- On-machine
- Robotics
- Rail transit
- EV Bus/Truck
- I/O module
- Servo motor/drive
- PLC (Programmable Logic Controller)
- HMI/CNC
Amphenol Sine Systems - ecomate® Family Overview Video
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
Receptacle Kit, Square Flange, 4 Position, Male, Shell Size 10, Silicone Seal, with Machined Gold Contacts, Size 16 (18-16AWG), Gasket, IP69K |
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
Square Flange Receptacle Kit, Socket, With Silicone Seal, IP69K |
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
Receptacle Kit, Square Flange, 8 Position, Male, Shell Size 12, Silicone Seal, with Machined Gold Contacts, Size 16 (18-16AWG), Gasket, IP69K |
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
Receptacle Kit, Square Flange, 8 Position, Female, Shell Size 12, Silicone Seal, with Machined Gold Contacts, Size 16 (18-16AWG), Gasket, IP69K |
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
Receptacle Kit, Square Flange, 12 Position, Female, Shell Size 14, Silicone Seal, with Machined Gold Contacts, Size 16 (18-16AWG), Gasket, IP69K |
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
Receptacle Kit, Square Flange, 19 Position, Male, Shell Size 16, Silicone Seal, with Machined Gold Contacts, Size 16 (18-16AWG), Gasket, IP69K |
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
Receptacle Kit, Square Flange, 19 Position, Female, Shell Size 16, Silicone Seal, with Machined Gold Contacts, Size 16 (18-16AWG), Gasket, IP69K |
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
Receptacle Kit, Square Flange, 23 Position, Male, Shell Size 18, Silicone Seal, with Machined Gold Contacts, Size 16 (18-16AWG), Gasket, IP69K |
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
Receptacle Kit, Square Flange, 23 Position, Female, Shell Size 18, Silicone Seal, with Machined Gold Contacts, Size 16 (18-16AWG), Gasket, IP69K |
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
Receptacle Kit, Square Flange, 28 Position, Male, Shell Size 20, Silicone Seal, with Machined Gold Contacts, Size 16 (18-16AWG), Gasket, IP69K |