Johnson 45 Degree PCB Mount SMA Connector
The Johnson 45 degree PCB mount SMA connector is designed to offer mid-board launch in tight enclosures as well as board-to-board applications, where there may be height restrictions for vertical mount and width restrictions for an end launch connector.
- Performance up to 18 GHz
- Max VSWR of 1.30 to 12 GHz; 1.50 from 12 to 18 GHz
- Operating temp: -65 to 165 degrees C
- Impedance: 50 OHMs
- RoHS compliant
- Industrial (non-Robotics)
- Contract Manufacturing
- Other
- Semiconductor foundry equipment
- Instrumentation test fixture equipment
- Chip testing fixtures
- Board characterization
- Test and measurement systems
![](/asset/images/brand/image/c/i/cinch-johnson-logo.png)
![](https://services.dac-group.com/npi/images/1379.jpg)
Availability | |||
---|---|---|---|
Immediate Shipment: Call | |||
Minimum: 100 | Multiple: 25 | ||
Stock Location: Call | Unit Of Measure: Each | ||
Factory Lead: 90 Days | Factory Stock: Call for Stock | ||
HTS: 85366940 This Line May Be Subject To Section 301 Tariff at 17% | |||