Molex Brad MX-PTL M12 Cordsets
Molex MX-PTL M12 Cordsets surpass the performance and reliability of traditional threaded connectors and facilitate quick connections to I/O blocks. The push-to-lock technology provides simple and fast operator-independent connections for significantly reduced installation time.
The cordsets mate to standard M12 threaded receptacles but require much less twisting to fully mate than traditional threaded connectors. The MX-PTL connectors provide environmental protection to IP67/68 when fully rotated (one or two revolutions).
The MX-PTL Cordsets are UL and RoHS certified, glow wire compliant and halogen free.
- Push-to-lock technology that provides simple and fast operator-independent connections. Significantly reduces installation time.
- Mates to standard M12 threaded receptacles and facilitates fast connections to currently installed I/O blocks.
- Threadless design that minimizes risk of disconnect in high-vibration environments.
- Two sealing ratings based on connection method that provide environmental protection to IP67/68 when fully rotated.
- Visual and tactile keyway alignment that eliminates frustration when installing in tight locations.
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Automotive (non-EV)
Sensors, Vision Systems, Motors, Drives, Automotive Robots, Robotic Systems Integrators, Industrial Machine Lighting, Green House, Agriculture and Light Fixtures
Molex Brad MX-PTL M12 Cordsets Video
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
"Brad® MX-PTL™ M12 Cordset, 5 Poles, Push-to-Lock Mating Style, Straight, 0.3m Length" |
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
"Brad® MX-PTL™ M12 Cordset, 5 Poles, Push-to-Lock Mating Style, Right-Angle, 0.3m Length" |