Johnson 2.92mm 45 Degree SMA Connector
The Johnson 45 degree PCB Mount SMA connector is designed to offer mid-board launch in tight enclosures as well as board-to-board applications, where there may be height restrictions for Vertical Mount and width restrictions for an end launch connector. The Johnson 45 degree PCB Mount 2.92mm Connector is uniquely designed for tight enclosures, utilizing a solderless contact to the PCB surface and two screws for quick and easy mounting.
- 40 GHz for the 2.92mm
- VSWR performance is 1.25 from DC to 26.5 GHz and 1.5 Max from 26.5 GHz to 40 GHz
- 50 OHMS impedance
- Operating temperature: -40 to 85 degrees C
- RoHS compliant
- Industrial (non-Robotics)
- Contract Manufacturing
- Other
- Semiconductor foundry equipment
- Instrumentation test fixture equipment
- Semiconductor testing
- Board characterization
- Test and measurement systems
![](/asset/images/brand/image/c/i/cinch-johnson-logo.png)
![](https://services.dac-group.com/npi/images/1389.jpg)
Availability | |||
---|---|---|---|
Immediate Shipment: Call | |||
Minimum: 100 | Multiple: 1 | ||
Stock Location: Call | Unit Of Measure: Each | ||
Factory Lead: 90 Days | Factory Stock: Call for Stock | ||
HTS: 85366940 This Line May Be Subject To Section 301 Tariff at 17% | |||