Molex SlimStack SSB6 SMT Microminiature Board-to-Board Connectors
Molex unveils its new fine-pitch SlimStack SSB6 Board-to-Board SMT Connectors. These connectors maximize space savings with a dual contact design that provides secure electrical and mechanical reliability even when subjected to dropping or repeated mating/unmating.
The 0.35 mm pitch SlimStack SSB6 connectors include a wide mating-alignment housing lead-in area that guides connectors together properly and, when mated, the connectors produce a strong tactile 'click' feeling for added mating assurance.
The connectors are RoHS certified and halogen free and have an enhanced durability rating at 30+ cycles.
- Ultra low profile, short length and narrow width that offers maximum space savings.
- Dual contact design that provides secure electrical and mechanical reliability even after repeat cycling.
- Wide alignment area housing lead-in, which facilitates mating for more efficient operator assembly.
- Housing canopy cover that provides an anti-zippering barrier that prevents contact pullout from angled unmating.
- Contact design with audible and tactile mating features, which provides operators with maximum mating assurance.
- Medical Electronics
- Lighting, Signs & Displays
- Computer / Datacom / Telecommunications
- Consumer Electronics
Medical Equipment and Mobile Devices, Smartphones, Tablet PCs, Portable Audio, Portable Navigation Equipment, Patient Monitoring, and Therapeutic and Surgical Equipment