Hirose FH67 Series FPC/FFC/Shield FFC Connector

The Hirose Electric FH67 Flexible Printed Circuit (FPC) connector features an automatic one-action lock design. The 0.5mm-pitch, 30-position connector offers a rugged design with two-point independent contact springs and a single-action lock with a clear tactile click. The connector has a high retention force, high-heat resistance, and a ground pin to work with shielded FFC for EMI prevention. The Hirose Electric FH67 series can be used in harsh environments and applications include automotive, gaming, industrial, medical, and robotics.

  • One action lock suitable for robotic assembly
  • High reliability with two-point independent spring contact design. Wiping action reduces contact failure due to dust intrusion
  • 125 degrees C heat resistance connector to satisfy severe automotive requirements
  • Excellent FPC/FFC insertion operability & high retention force
  • Shielded FFC prevents EMI
  • Medical Electronics
  • Industrial (non-Robotics)
  • Computer / Datacom / Telecommunications
  • Automotive (non-EV)
  • Gaming & Vending Systems
  • Banking / Office / Retail Systems
  • Consumer Electronics
  • Game consoles
  • FA cameras
  • Medical devices
  • Multifunctional printers
  • Servo amplifiers
  • Industrial control systems
  • AI speakers
  • Automotive: navigation, laser/ mm wave radar, meters, driver recorder, display audio & in-vehicle camera

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Pricing