Stewart Connector Right Angle SealJack PCB Mount Connectors

Based on the reliability of Stewart Connector's RJ45 jack coupled with a sealed housing design, Stewart Connector's SealJack provides reliable connectivity in the most demanding environments. This unique sealed design is the lightest and most compact on the market, which can be used to transmit up to 10G Base-T Ethernet speeds.

  • Available in a single port vertical and four port vertical harmonica jack configuration
  • Addition of part options with rear panel threaded mounting
  • Can be mounted with standard fasteners
  • Quicker installation
  • LED and Non-LED options available
  • 1G, 2.5G, 5G, 10G Ethernet
  • Minimum of 750 mating cycles
  • IP67 rated
  • Medical Electronics
  • Industrial (non-Robotics)
  • Computer / Datacom / Telecommunications
  • Military / Aerospace / Aviation
  • Other
  • Rugged computing equipment
  • Connectivity for non-office environments
  • Renewable energy industry
  • Industrial environments
  • Military communication
  • Marine equipment
  • Medical devices
  • Test equipment