Stewart Connector M12 X-Code Cable Assembly

M12 Connectors are ideal for connections in an industrial environment. Stewart Connector’s M12 X-Code connectors have 8 positions which allow Ethernet connectivity and data transmission. Stewart Connector’s M12 X-Code field terminated plugs have the transmission reliability of Stewart Connector’s RJ45 plugs combined with the robust features needed in industrial environments where M12 connectors are common. Stewart’s M12 X-Code plugs do not require specialty tools to terminate to cable, making it an ideal solution for field terminations or rework.

  • M12 X-Code connectors support Ethernet connectivity up to 10Gbps
  • IDC termination for easy field termination
  • IP67 rated
  • Shielded
  • Suitable for factory and industrial environments
  • Industrial (non-Robotics)
  • Computer / Datacom / Telecommunications
  • Industrial automation
  • Sensors and power applications
  • Alternative energy solutions
  • Communications
  • Robotics