JAE WP66DK Series FPC Connector with Power Supply Terminals
Compact and high-function wearable devices such as smartwatches and smart glasses are becoming more popular. These devices must use boards that are smaller than those found in smartphones, so even smaller connectors must also be used. In addition to miniaturization of the connectors, implementing a robust structure to prevent damage during mating is critical.
JAE's WP66DK Series adopts their standard multifunction hold-down structure which allows them to be used as a power supply terminal to reduce total pin count, as well as maintaining strong board retention with enhanced soldering surface area. The hold-downs also incorporate protective metal fittings on the mating and internal surfaces of the insulator for ultimate strength and reliability.
In addition to achieving miniaturization and robustness, this series offers low pin count variations under 10 positions, contributing to design flexibility for engineers.
- 0.35mm pitch, 2 rows, 0.6mm stacking height, 1.6mm width
- Two hold-downs for power supply, supporting transmission of 3.0A
- Hold-down structure adds protection to the mating surface to prevent damage to the insulator (Armored)
- Robust design with metal fitting to prevent damage to the internal insulator surfaces during mating
- Improved workability for customers with a clear click feeling.
- Highly reliable 2-point contact structure
- Nickel barrier on contact prevents solder wicking
- Supports MIPI, USB3.1 Gen2, and PCIe Gen3 transmission
- Computer / Datacom / Telecommunications
- Gaming & Vending Systems
- Consumer Electronics
- Smartwatches & smartphones
- Wearable devices
- Tablet & notebook PCs
- Digital cameras
- VR/AR headsets
- Other small portable devices
JAE WP66DK Series Video