JAE Electronics DZ02 Series 1.27mm Pitch Interface Cable Assemblies

The JAE DZ02 Series is a compact interface connector for industrial applications. It features a locking mechanism with excellent vibration resistance and is suitable for use in harsh environmental conditions. The product series is compatible with industrial Gigabit Ethernet connector standard, IEC61076-3-122(TYPE-1), and is optimal for the connection between a controller unit (servo amplifier) and safety equipment as an I/O connector.

  • Safety connector compatible with IEC61076-3-122 (TYPE-I)
  • Locking mechanism with excellent vibration resistance
  • Supports SMT mounting with excellent coplanarity (Receptacle)
  • Structure that prevents solder flux scattering by covering bottom surface of contact area (Receptacle)
  • Embossed tape packaging to support automated mounting (Receptacle)
  • Available in single or both end harness (Plug harness)
  • Industrial (non-Robotics)
  • Computer / Datacom / Telecommunications
  • Other
  • Servo amplifiers
  • Motion controllers
  • PLCs (programmable logic controller)
  • Other industrial equipment

DZ02 Series Video