TE MATE-N-LOK Connector TPA Now Available
The TE Connectivity (TE) Universal MATE-N-LOK connectors utilize a combination of pins and sockets intermixed in the plug and cap housings to achieve excellent electrical performance in a 6.35mm [.25 in] pitch design. Rated up to 19A max. and offered in a range of configurations, Universal MATE-N-LOK housings feature positive polarization, positive locking, and rear cavity identification for easy and error resistant assembly.
New Terminal Position Assurance (TPA) devices are now available and fit with existing Universal MATE-N-LOK cap and plug housings (can be utilized with some competitive offerings). These TPA’s can be used on standard temperature housings to help ensure that terminals are properly positioned and fully seated in the housings during assembly and improve the retention of the terminals to prevent terminal backouts.
Universal MATE-N-LOK connectors offer numerous options including circular, flanged, bulkhead, sealed (seals can not be used with TPA), to offer solutions for a broad range of applications.
- Contacts are on 6.35mm (.25in) centerline spacing
- Rated to 19A max. to provide excellent electrical performance
- Available in tin or gold plating
- 2-10 in-line positions
- Offered in wire-to-wire, wire-to-panel, and wire-to-board configurations
- 6, 9, 12, 15 matrix
- Wire-to-wire (1-15 positions), and wire-to-board (2-15 positions)
- Housings feature rear cavity identification which help to prevent errors during assembly
- Colored housings are offered in various materials (GWT compliant)
- Terminal Position Assurance (TPA) devices available to help ensure terminals are fully seated and stay that way
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Appliance & HVAC
- Automotive (non-EV)
- Consumer Electronics
- Small & large home appliances
- HVAC
- Lighting
- Industrial machinery & controls
- Automotive
![](/asset/images/brand/image/t/e/te-connectivity-logo_1.png)
![](https://services.dac-group.com/npi/images/1456.jpg)
Availability | |||
---|---|---|---|
Immediate Shipment: 16,366 | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: In Stock | Unit Of Measure: Each | ||
Factory Lead: 112 Days | Factory Stock: 0 | ||
HTS: 85389060 | |||
Pricing | |
---|---|
1: | $0.07868 E |
2,500: | $0.06620 E |
6,100: | $0.06416 E |
12,100: | $0.06319 E |
16,366: | $0.06319 E |
16366+: | CALL |
Availability | |||
---|---|---|---|
Immediate Shipment: 22,269 | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: In Stock | Unit Of Measure: Each | ||
Factory Lead: 112 Days | Factory Stock: 0 | ||
HTS: 85389060 | |||
Pricing | |
---|---|
1: | $0.08459 E |
2,300: | $0.07116 E |
5,700: | $0.06897 E |
11,200: | $0.06793 E |
22,269: | $0.06793 E |
22269+: | CALL |
Availability | |||
---|---|---|---|
Immediate Shipment: 12,669 | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: In Stock | Unit Of Measure: Each | ||
Factory Lead: 112 Days | Factory Stock: 0 | ||
HTS: 85389060 | |||
Pricing | |
---|---|
1: | $0.08851 E |
2,200: | $0.07447 E |
5,400: | $0.07217 E |
10,700: | $0.07108 E |
12,669: | $0.07108 E |
12669+: | CALL |
Availability | |||
---|---|---|---|
Immediate Shipment: 21,891 | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: In Stock | Unit Of Measure: Each | ||
Factory Lead: 112 Days | Factory Stock: 0 | ||
HTS: 85389060 | |||
Pricing | |
---|---|
1: | $0.09836 E |
2,000: | $0.08275 E |
4,900: | $0.08020 E |
9,700: | $0.07899 E |
19,300: | $0.07781 E |
21,891: | $0.07781 E |