Amphenol Industrial RADSOK Power to Board Connector
The Amphenol Industrial Global Operations' RADSOK power-to-board solution offers numerous options for high-current single-point connections with a compact footprint design that can supply up to 120 Amps to the board. The hyperbolic grid contact provides more surface area with many points of contact for excellent heat dissipation at the pin and socket interface. This improved system offers more consistent performance with lower voltage drop and contact resistance.
The RADSOK system is available in board-to-board, wire-to-board and busbar-to-board configurations.
- RADSOK® Highest Power to Board Product
- High Power to Board in a Small Footprint
- Available in two Sizes, 3.6mm (70A) and 5.7mm (120A)
- Orthogonal Card Edge Power Device
- Eliminates Potential of Cracking Boards from Threaded Fasteners
- Legs of PGY Dissipate High Power Evenly
- No Special Crimp Tools Needed. PGY™ Legs Attach Through a Solder Reflow Process
- Standard Crimp or Application Specific Pins Available
- Radial Socket Design Ensures Multiple Points of Contact and Efficient Heat Dissipation
- Silver Plated Electrical Engagement Area Standard
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Computer / Datacom / Telecommunications
High-Speed Integration, Power Supply Connection and Energy Storage
![](/asset/images/brand/image/a/m/ampheol-industrial-solar-technologies-logo.png)
![](https://services.dac-group.com/npi/images/146.jpg)