Conxall 9-18 Position Shielded Mini-Con-X Connectors
The Shielded Mini-Con-X from Conxall takes the industry standard design of the Mini-Con-X and adds a metal housing for shielding and enhanced durability. This expansion adds pin configurations from 9 up to 18 positions with male pins or female sockets. All 9-18 positions use 26AWG contacts and are available in panel-mount, cable plug, or cable-to-cable in-line versions.
- Lifecycles: 400 cycles min.
- Operating Temp: -40 to 85 degrees C
- Flame Rating: UL94HB
- Outer Shell: Copper alloy
- Insulator/Backshell: Thermoplastic
- Contacts: Gold plated copper alloy
- IP68 waterproof sealed when mated for harsh environment durability
- 360 degree RF/EMI shielded
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Contract Manufacturing
- Harsh environment
- Industrial
- Broadcast
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
SHIELDED MINI-CON-X, CABLE, 18 |
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
SHIELDED MINI-CON-X, CABLE, 18 |
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
SHIELDED MINI-CON-X, CABLE, 18 |
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
SHIELDED MINI-CON-X, CABLE, 18 |
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
SHIELDED MINI-CON-X, PANEL, 18 |
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
SHIELDED MINI-CON-X, PANEL, 18 |
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
SHIELDED MINI-CON-X, PANEL, 18 |
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
SHIELDED MINI-CON-X, PANEL, 18 |
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
SF MINI, PANEL, 18 #26 PIN PC |
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
SF MINI, PANEL, 18 #26 SKT PC |
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
SF MINI INLINE 18 #26 PIN CRMP |
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
SF MINI INLINE 18 #26 SKT CRMP |
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
SF MINI INLINE 18 #26 PIN SOLD |
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
SF MINI INLINE 18 #26 SKT SOLD |