Molex Hand Crimp Tool for CP 4.5 Wire-to-Wire Crimp Terminals
Molex Hand Crimp Tool for CP 4.5 wire-to-wire crimp terminals.
- A full cycle ratcheting hand tool ensures complete crimps
- Ergonomic soft grip handles for comfortable crimping
- A precision user-friendly terminal locator with wire stop holds terminal in the proper crimping position
- Dies and locator from this tool can be used in the Battery Powered Tool Order No. 63816-0270 (110V) or 63816-0280 (220V) with the use of the 63816-0800 Crimp Head
- Many different tool kits can be used with a single Battery Powered Crimp Tool
- This tool is IPC/WHMA-A-620 Class 2 compliant
- This tool is RoHS compliant; however, RoHS compliance is not required
- Industrial (non-Robotics)
- Distributors
- Contract Manufacturing
- Distributors
- Contract Manufacturers
- Cable houses
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
Hand Crimp Tool for CP-4.5 Wire-to-Wire Crimp Terminals, 16 AWG |
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
Hand Crimp Tool for CP-4.5 Wire-to-Wire Crimp Terminals, 18 AWG |
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
Hand Crimp Tool for CP-4.5 Wire-to-Wire Crimp Terminals, 20 AWG |
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
Hand Crimp Tool for CP-4.5 Wire-to-Wire Crimp Terminals, 22 AWG |
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
Hand Crimp Tool for CP-4.5 Wire-to-Wire Crimp Terminals, 24 AWG |
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
Hand Crimp Tool for CP-4.5 Wire-to-Wire Crimp Terminals, 26 AWG |