Hirose Waterproof Mid-Mount USB Type-C Connector
Hirose's CX series connector conforms to the next-generation USB standard -- USB Type-C. This USB 3.2 Gen1 Type-C connector is made for applications that require miniaturization with resistance to liquid, vibration and/or shock. Reducing footprint by up to 22%, the mid-mount CX90 series offers reliable, high-speed performance in a PCB space-saving design. It supports high-speed data rates up to 5 Gbps and is expected to be widely adopted as a standard interface in various devices in the consumer, industrial machinery and automobile market.
- Offers miniaturization with resistance to liquid, vibration and/or shock
- Mid-mount requires a mounting area 22% smaller than other receptacles on the market
- High-speed performance in a PCB space-saving design
- Waterproof connector includes a front sealing gasket that prevents water penetration into the shell
- Meets requirements for immersion in 1.5 meter of water for 30 minutes
- Robust design with deep drawing shell and improved peeling strength via 6 THR mounting posts
- Symmetrical mating design allows for reversible plug insertion
- Built-in guideposts ensure precise positioning and orientation on the PCB
- When mated with a Hirose plug, the pair produces a unique tactical click that can be heard and felt to confirm correct engagement and prevent incomplete insertion
- Medical Electronics
- Appliance & HVAC
- Computer / Datacom / Telecommunications
- Automotive (non-EV)
- Gaming & Vending Systems
- Consumer Electronics
- Digital cameras
- eBooks
- GPSX
- IoT devices
- Laptops
- Medical devices
- MP3 players
- Portable storage devices
- Smart phones
- Tablets
- Wearables
- Vehicle infotainment
Hirose Electric - [Type-C] USB Connector CX Series Video
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
USB Type C Receptacle, Top-mount type (Right angle Single-row SMT) |
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
USB Type C Receptacle, Mid-mount type (Right angle Double-row SMT) - Waterproof (IPX8) |