Stewart Connector SealJack Cable Applied Connectors

The SealJack™ Cable Applied Connector series now supports Cat5e, Cat6, and Cat6a performance levels through IP67 plug kits, cable assemblies, and cable applied jacks. The SealJack Cable Applied Connector series is a unique IP67 rated connector system that offers versatility and reliable performance when designing products for rugged applications. This series features the reliability of Stewart Connector’s RJ45 Modular plugs and jacks along with an IP67 bayonet locking shell designed to provide reliable connectivity in harsh environments. Cat6a applications include; military communications, marine equipment, medical devices, industrial, and other harsh out-of-office environments.

  • Panel mount RJ45 to IDC punch down jacks, cable assemblies and field termination plug kits are available in shielded and unshielded configurations
  • Panel mount RJ45 to RJ45 couplers are available in unshielded configurations
  • Comes with a sealable cap to ensure protection from outside elements for IP67 applications per IEC 60529 specifications when not in use
  • Circular bayonet style coupling for ease of use and consistent sealing
  • Field termination plug kits include IP67 rated shell, modular RJ45 plug
  • The cable assemblies can be provided with dual or single IP67 rated plug terminations
  • Supports PoE+ and RoHS compliant
  • Medical Electronics
  • Industrial (non-Robotics)
  • Computer / Datacom / Telecommunications
  • Military / Aerospace / Aviation
  • Industrial environments
  • Military communication
  • Marine equipment
  • Medical devices
  • Test equipment
  • Renewable energy industry
  • Security and monitoring systems
  • Harsh out-of-office environments

Stewart Connector SealJack™ Cable Applied Connectors Video

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Pricing