TE Potter & Brumfield Power Relay T92 50A
TE Connectivity (TE)'s Potter & Brumfield T92 Series two-pole 50A relay is primarily designed for HVAC, industrial controls, power supply, charging, lighting and inverter applications. The improvement on the key components' conductivity and heat dissipation capability of this relay provides improved ratings (T92H type, 50A) and enables usage in higher power and temperature environments such as charging applications.
- 50A, 277VAC switching capability
- 75A, 277VAC overload capability
- Rated 30A/40A/50A versions available
- High dielectric strength
- Cd-free materials available
- Option to replace 30-50A contactors
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Power Generation, Fuel & Energy
- Appliance & HVAC
- Charging
- HVAC
- Industrial controls
- Power supply
- Lighting
![](/asset/images/brand/image/t/e/te-connectivity-logo_1.png)
![](https://services.dac-group.com/npi/images/1503.jpg)
Invalid quantity value
Availability | |||
---|---|---|---|
Immediate Shipment: 236 | |||
Minimum: 30 | Multiple: 30 | ||
Stock Location: In Stock | Unit Of Measure: Each | ||
Factory Lead: 142 Days | Factory Stock: 0 | ||
HTS: 85364900 This Line May Be Subject To Section 301 Tariff at 17% | |||
Pricing | |
---|---|
1: | $20.13790 E |
![]() |
More Pricing |