Piher Inductive High Speed Rotor Position Sensor

Piher's High Speed Inductive Position Sensor are used by hybrid/electric vehicles powertrain systems to feedback the angular position, direction and speed of the rotor shaft to optimize control of the motor inverter. The position sensor can be mounted on the same shaft as the electric rotor and sensing its position accurately is critical in order to drive the motor optimally by the vehicle's control unit.

  • Standard pole numbers: 6, 8, 12. Others available upon request
  • AEC-Q100, Grade 0 automotive qualified IC
  • Wide operation temperature: -40 to 150 degrees C. Coil temperature can be >150 degrees C
  • Supply voltage: 5V +/- 10%
  • Overvoltage and reverse-polarity protection: max. -18V to +18V
  • Power or ground loss detection
  • ESD and short-circuit protection
  • Customized cable and connector interface
  • Non-Auto Transportation
  • Automotive (non-EV)
  • High speed rotor position sensor
  • Electric power steering
  • Active suspension systems
  • Transmission systems