Hirose FH72 Series High FPC Retention Force Connector

Hirose’s FH72 Series unique one action lock allows a FPC to be inserted into the connector without opening the actuator. This can be done with one hand or by automated machinery to save valuable assembly time and reduce mating failure. Furthermore, the FPC is easy to insert into the connector due to the wide entry point. High retention FPC force is achieved by the robust locking mechanism. This firmly retains the tabbed FPC into position to secure mating. The correct placement of the FPC can be visually inspected through small openings in the top surface of the connector. The FH72 series is designed with an integral molding structure that has no gaps to prevent solder wicking. The small pitch of 0.3mm saves space on the board, which is ideal for smaller applications. Ideal applications are wearable devices, smart home applications, medical devices and others.

  • Space-saving design with 0.3mm pitch, 4.0mm width, 0.9mm height
  • One action locking by simply inserting FPC after mounting contributes to enhanced workability (lock release by operating the lock lever when removing.)
  • The notches on both sides of FPC are held by the lock lever, generating a high FPC retention force in spite of the small size
  • Wide guide for easy FPC insertion
  • 3mm pitch connector compatible with 0.2mm standard thickness FPC (Appropriate rigidness of metal plates prevents FPC deformation and issues during inserting and fitting.)
  • Can detect mis-mating by checking the FPC insertion status with FPC pattern
  • Halogen free (as defined by IEC 61249-2-21
  • Medical Electronics
  • Industrial (non-Robotics)
  • Contract Manufacturing
  • Consumer Electronics
  • Other
  • Wearable devices
  • Smart home applications
  • Medical devices

Hirose FH62 FH72 Video