APEM Panel Mount LED Indicators

The APEM Q25 and Q30 series are constructed using a PCB with 6 SMT LED chips and built in failsafe protection, a molded fresnel lens scatters the LED light to give that all-round illumination. The high grade materials make these a highly durable product designed to withstand outside applications susceptible to rain, snow, salt and freezing temperatures but also offer protection against sunlight. Designed for either sophisticated or intense applications both cut-outs offer a rear end sealed potted back bezel with 20 AWG 200 mm long wires.

  • Operating voltage: 12 to 24 Vac/dc
  • Current consumption: 30mA (nominal across operating voltage range)
  • Over-voltage protection: activates at 36V
  • Viewing angle: 60 degrees
  • Life expectancy: 100,000 hours
  • Maximum panel thickness: 9mm
  • Above panel sealing tested to IP67 & IP69K
  • Operating temp range: -40 to 85 degrees C
  • Storage temp range: -40 to 100 degrees C
  • Industrial (non-Robotics)
  • Lighting, Signs & Displays
  • Power Generation, Fuel & Energy
  • Appliance & HVAC
  • Computer / Datacom / Telecommunications
  • Non-Auto Transportation
  • Gaming & Vending Systems
  • Process controls
  • Professional electrical appliances
  • Communication systems
  • Civil engineering and off-highway vehicles
  • Oil & gas
  • Food and beverage
  • Security
  • Machine tools