Molex SlimStack Armor Connectors
SlimStack Armor 0.35mm-pitch connectors deliver up to 3A of extra power through protective metal covers and provide superior mating guidance and electrical contact assurance.
SlimStack Armor connectors have Armor metal covers on the housing corners that prevent damage to the housing when misaligned during mating. The connectors offer a wide vacuum pick-and-place area that accommodates automatic board placement even with narrow width, and a dual-contact design that provides secure electrical and mechanical reliability and after repeated cycling.
These ultra low profile connectors are ideal for mobile devices, medical equipment and other tight-packaging applications.
- Delivers up to 3A of power, which meets the growing power needs of mobile applications
- Narrow pitch and width, ultra-low profile and short length design offers maximum space savings
- Armor metal covers on housing corners (3A version) prevent damage to the housing even when misaligned during mating
- Dual-contact design for both power and signal contacts assures contact reliability and withstands shock and vibration
- Wide guiding area on housing wall ends provides mating alignment for more efficient operation assembly while avoiding housing damage
- Audible click during mating provides operators with maximum assurance
- Medical Electronics
- Computer / Datacom / Telecommunications
- Consumer Electronics
- Other
Mobile Devices, Smart Phones, Tablet PCs, Portable Audio, Portable Navigation, Medical, Patient Monitor, Therapeutic and Surgical, Portable Audio Player